Part Details for FFB0912HH by Delta Electronics Inc
Overview of FFB0912HH by Delta Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFB0912HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1601-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
210 In Stock |
|
$11.0716 / $18.0400 | Buy Now |
DISTI #
108-FFB0912HH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x25.4mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$11.0700 / $18.0400 | Order Now |
DISTI #
75113793
|
RS | Axial Square-92mm L x 92mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics FFB0912HH RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 | 0 |
|
$11.4200 | Buy Now |
DISTI #
70804252
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 70.21CFM 44.1dB 92 X 92 X 25.4mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2323 | Americas - 70 |
|
$18.2000 / $23.3350 | Buy Now |
|
Quest Components | FAN,12VDC,92X25MM, 71.69CFM,WIRE LEADS,BALL BEARING | 57 |
|
$12.6656 / $13.1723 | Buy Now |
|
Neutron USA | DC Fans 92x92x25.4mm 12V DC 4.8W, 70.2CFM 44.1dB, 2 wire | 50 |
|
$39.9900 | Buy Now |
Part Details for FFB0912HH
FFB0912HH CAD Models
FFB0912HH Part Data Attributes
|
FFB0912HH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0912HH
Delta Electronics Inc
12V DC FAN 90X90X25.4 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 70.21 CFM | |
Approvals | CE;CUL;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 48.1 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.14 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 128 g | |
Width | 92 mm |