Part Details for FFB0912EHE by Delta Electronics Inc
Overview of FFB0912EHE by Delta Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FFB0912EHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1426-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
765 In Stock |
|
$10.1500 / $12.6800 | Buy Now |
DISTI #
108-FFB0912EHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x38mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$11.6100 / $18.1200 | Order Now |
DISTI #
75113790
|
RS | Axial Square-92mm L x 92mm H x 38 mm W 12VDC 2 Leads | Delta Electronics FFB0912EHE RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 | 0 |
|
$11.4200 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | FAN,12VDC,92X38MM,110CFM,WIRE LEADS,BALL BEARING | 366 |
|
$10.1169 / $18.7350 | Buy Now |
|
Quest Components | FAN,12VDC,92X38MM,110CFM,WIRE LEADS,BALL BEARING | 19 |
|
$9.2960 / $13.9440 | Buy Now |
|
Neutron USA | DC Fans 92x92x38mm 12V DC 12W, 110.2CFM 55dB, 2 wire | 0 |
|
$74.3100 | Buy Now |
Part Details for FFB0912EHE
FFB0912EHE CAD Models
FFB0912EHE Part Data Attributes:
|
FFB0912EHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0912EHE
Delta Electronics Inc
12V DC FAN 90X90X38 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 110.18 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 59 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16.9 mmH2O | |
Rated Current | 1.5 A | |
Rated Power | 18 W | |
Rated Voltage | 12 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 92 mm |