Part Details for FFB0848SHE-TP36 by Delta Electronics Inc
Overview of FFB0848SHE-TP36 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFB0848SHE-TP36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1247-ND
|
DigiKey | FAN AXIAL 80X38MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$20.0162 / $31.8800 | Buy Now |
DISTI #
108-FFB0848SHE-TP36
|
Mouser Electronics | DC Fans Fan, 80x38mm, 48VDC, 68.51CFM, 7.68W, 0.16A, 48.5dBA, Ball, 4-Leads, Tach/PWM RoHS: Compliant | 76 |
|
$20.0100 / $32.5200 | Buy Now |
DISTI #
75114534
|
RS | Axial Square-80mm L x 80mm H x 38mm W 48VDC 4 Leads Speed Sensor PWM | Delta Electronics FFB0848SHE-TP36 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$19.0700 | Buy Now |
|
Neutron USA | DC Fans 80x80x38mm 48V DC Fan with Speed Sensor (Tach) and PWM speed control | 0 |
|
$115.6400 | Buy Now |
Part Details for FFB0848SHE-TP36
FFB0848SHE-TP36 CAD Models
FFB0848SHE-TP36 Part Data Attributes:
|
FFB0848SHE-TP36
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0848SHE-TP36
Delta Electronics Inc
FAN 48VDC PWM BALL 80X80X38MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 68.51 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 52.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.01 mmH2O | |
Rated Current | 0.2 A | |
Rated Power | 11.52 W | |
Rated Voltage | 48 V | |
Speed | 4900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 80 mm |