Part Details for FFB0812XHXHC by Delta Fan
Overview of FFB0812XHXHC by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812XHXHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - Ball Bearing - 92.7 CFM (2.60m³/min) - 59.0dB(A) - 9000 RPM - 12 W - 4 Wire Leads. RoHS: Compliant |
1721 In Stock |
|
$15.0000 / $19.8600 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 12VDC - Square 80mm L x 80mm H - Ball Bearing - 92.7 CFM (2.60m³/min) - 59.0dB(A) - 9000 RPM - 12 W - 4 Wire Leads. RoHS: Compliant |
1721 In Stock |
|
$15.0000 / $19.8600 | Buy Now |