Part Details for FFB0812VHE by Delta Electronics Inc
Overview of FFB0812VHE by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for FFB0812VHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1056-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
120 In Stock |
|
$11.0716 / $18.0400 | Buy Now |
DISTI #
108-FFB0812VHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 152 |
|
$10.3900 / $16.5000 | Buy Now |
DISTI #
75113774
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Leads | Delta Electronics FFB0812VHE RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 | RFQ |
|
Future Electronics | FFB Series 4200 RPM 80 x 80 x 38 mm 57.21 CFM 12 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$11.4200 | Buy Now |
|
Neutron USA | DC Fans 80x80x38mm 12V DC 4.56W, 57.2CFM 44.5dB, 2 wire | 0 |
|
$82.7100 | Buy Now |
Part Details for FFB0812VHE
FFB0812VHE CAD Models
FFB0812VHE Part Data Attributes:
|
FFB0812VHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812VHE
Delta Electronics Inc
DC Fan, Axial Construction, 12V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 57.21 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 44.5 dB | |
Pressure | 10.77 mmH2O | |
Rated Voltage | 12 V | |
Speed | 4200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 38 mm |