Part Details for FFB0812SHE by Delta Electronics Inc
Overview of FFB0812SHE by Delta Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0812SHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8666
|
Newark | Axial Fan, 80Mm, 12V, 68.51Cfm, 48.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:68.51Cfm, Noise Rating:48.5Dba, Power Rating:6.96W Rohs Compliant: Yes |Delta Electronics FFB0812SHE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$14.9200 / $18.7600 | Buy Now |
DISTI #
603-1057-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1324 In Stock |
|
$10.9982 / $18.9600 | Buy Now |
DISTI #
108-FFB0812SHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 13 |
|
$11.7600 / $18.9600 | Buy Now |
DISTI #
75113766
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Leads | Delta Electronics FFB0812SHE RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3700 / $17.7900 | RFQ |
|
Future Electronics | FFB Series 4900 RPM 80 x 80 x 38 mm 68.51 CFM 12 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$13.9300 / $14.6200 | Buy Now |
DISTI #
65159920
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1830 | Americas - 455 |
|
$13.6471 / $20.6353 | Buy Now |
|
Quest Components | 32 |
|
$15.8750 / $19.3075 | Buy Now | |
|
Neutron USA | DC Fans 80x80x38mm 12V DC Fan | 50 |
|
$116.1100 | Buy Now |
Part Details for FFB0812SHE
FFB0812SHE CAD Models
FFB0812SHE Part Data Attributes
|
FFB0812SHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812SHE
Delta Electronics Inc
DC Fan, Axial Construction, 12V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Category CO2 Kg | 3.6 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Qualifications | UL | |
Airflow | 68.51 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 48.5 dB | |
Pressure | 15.01 mmH2O | |
Rated Voltage | 12 V | |
Speed | 4900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 38 mm |