Part Details for FFB0812SH by Delta Electronics Inc
Overview of FFB0812SH by Delta Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for FFB0812SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8664
|
Newark | Axial Fan, 80Mm, 12V, 67.02Cfm, 48.6Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:67.02Cfm, Noise Rating:48.6Dba, Power Rating:6W Rohs Compliant: Yes |Delta Electronics FFB0812SH RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 | Buy Now |
DISTI #
603-1055-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
555 In Stock |
|
$15.2702 / $25.2500 | Buy Now |
DISTI #
108-FFB0812SH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x25.4mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$18.2100 / $24.6500 | Order Now |
DISTI #
75113765
|
RS | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics FFB0812SH RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7600 | RFQ |
|
Future Electronics | FFB Series 4500 RPM 80 x 80 x 25.4 mm 67.02 CFM 12 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$15.1100 | Buy Now |
DISTI #
78439332
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 311 |
|
$21.0278 / $32.6600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$18.0663 / $19.3568 | Buy Now | |
|
Neutron USA | DC Fan 80x80x25.4mm 12V 0.5A 6W, 67.02CFM 4500RPM 48.6dBA BB, 2 Wire Leads, Plastic Frame/Blade | 15 |
|
$90.0100 | Buy Now |
Part Details for FFB0812SH
FFB0812SH CAD Models
FFB0812SH Part Data Attributes
|
FFB0812SH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812SH
Delta Electronics Inc
FAN DC AXIAL 12V 80X25.4 4500RPM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: CE | |
Airflow | 67.02 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 1 mm | |
Length | 3.15 mm | |
Life Expectancy | 70000 h | |
Noise | 48.6 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.955 mmH2O | |
Rated Current | 0.5 A | |
Rated Power | 6 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 115 g | |
Width | 3.15 mm |