Part Details for FFB0812HH by Delta Electronics Inc
Overview of FFB0812HH by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for FFB0812HH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1053-ND
|
DigiKey | FAN AXIAL 80X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
135 In Stock |
|
$14.5375 / $21.1000 | Buy Now |
DISTI #
108-FFB0812HH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x25.4mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 14 |
|
$14.5300 / $33.6400 | Buy Now |
DISTI #
75113762
|
RS | Axial Square-80mm L x 80mm H x 25.4 mm W 12VDC 2 Leads | Delta Electronics FFB0812HH RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 | 0 |
|
$15.1100 | Buy Now |
DISTI #
64555204
|
Verical | DC Fan Axial Ball Bearing 12V 7V to 13.2V 47.22CFM 41.7dB 80 X 80 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 183 |
|
$24.6480 / $48.9320 | Buy Now |
|
Neutron USA | DC Fans 80x80x25.4mm 12V DC Fan | 50 |
|
$90.0800 | Buy Now |
Part Details for FFB0812HH
FFB0812HH CAD Models
FFB0812HH Part Data Attributes
|
FFB0812HH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812HH
Delta Electronics Inc
FAN DC AXIAL 12V 80X25.4 3500RPM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 47.22 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 45.7 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.81 mmH2O | |
Rated Current | 0.32 A | |
Rated Power | 3.84 W | |
Rated Voltage | 12 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 115 g | |
Width | 80 mm |