Part Details for FFB0812HH-F00 by Delta Electronics Inc
Overview of FFB0812HH-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for FFB0812HH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-FFB0812HH-F00
|
Mouser Electronics | DC Fans DC Axial Fan, 80x25.4mm, 12VDC, Tachometer RoHS: Compliant | 0 |
|
$12.1500 | Order Now |
Part Details for FFB0812HH-F00
FFB0812HH-F00 CAD Models
FFB0812HH-F00 Part Data Attributes
|
FFB0812HH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0812HH-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 47.22 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 25.4 mm | |
Length | 80 mm | |
Life Expectancy | 70000 h | |
Noise | 45.7 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 5.81 mmH2O | |
Rated Current | 0.32 A | |
Rated Power | 3.84 W | |
Rated Voltage | 12 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 115 g | |
Width | 80 mm |