Part Details for FFB0624SHE-R00 by Delta Electronics Inc
Overview of FFB0624SHE-R00 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFB0624SHE-R00
FFB0624SHE-R00 CAD Models
FFB0624SHE-R00 Part Data Attributes
|
FFB0624SHE-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0624SHE-R00
Delta Electronics Inc
DC Fan, 0.27A, 24V, 6.48W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL; VDE | |
Airflow | 43.44 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 50.5 dB | |
Pressure | 19.45 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 6.48 W | |
Rated Voltage | 24 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 106 g | |
Width | 38 mm |