There are no models available for this part yet.
Overview of FFB0424VHN-B by Eltek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFB0424VHN-B by Eltek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFB0424VHN-B
|
Avnet Americas | DC Fan 14V to 26.4V 2.4W 9500RPM Flange Mount (Alt: FFB0424VHN-B) Min Qty: 288 Package Multiple: 288 | 0 |
|
$7.4375 / $9.3315 | Buy Now |