Part Details for FFB0424VHN-B by Delta Electronics Inc
Overview of FFB0424VHN-B by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0424VHN-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1597-ND
|
DigiKey | FAN AXIAL 40X28MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9226 In Stock |
|
$9.2250 / $11.5300 | Buy Now |
DISTI #
108-FFB0424VHN-B
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x28mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 288 |
|
$9.2200 / $11.4200 | Buy Now |
DISTI #
75114128
|
RS | Axial Square-40mm L x 40mm H x28mm W 24VDC 2 Leads Rib Frame | Delta Electronics FFB0424VHN-B RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9000 | RFQ |
|
Future Electronics | FFB Series 40x28mm 24 V 15.8 CFM Tube Axial Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Bulk | 0Bulk |
|
$9.9700 | Buy Now |
DISTI #
69219832
|
Verical | Fan Axial 40X28 mm 24VDC Wire RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 450 |
|
$10.5968 / $13.5879 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 40x28mm, 24VDC | 10 |
|
$95.2900 | Buy Now |