Part Details for FFB0412UHN by Delta Electronics Inc
Overview of FFB0412UHN by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0412UHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for FFB0412UHN
FFB0412UHN CAD Models
FFB0412UHN Part Data Attributes
|
FFB0412UHN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412UHN
Delta Electronics Inc
DC Fan, Axial Construction, 12V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Airflow | 27.1 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 58.5 dB | |
Pressure | 53.6 mmH2O | |
Rated Voltage | 12 V | |
Speed | 18500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 47 g | |
Width | 28 mm |
Alternate Parts for FFB0412UHN
This table gives cross-reference parts and alternative options found for FFB0412UHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFB0412UHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFB0412UHN-SP4Z | FAN AXIAL 40X28MM 12VDC WIRE | Delta Electronics Inc | FFB0412UHN vs FFB0412UHN-SP4Z |
FFB0412UHN-TYYK | FAN AXIAL 40X28MM 12VDC WIRE | Delta Electronics Inc | FFB0412UHN vs FFB0412UHN-TYYK |