Part Details for FFB0412SHN by Delta Electronics Inc
Overview of FFB0412SHN by Delta Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FFB0412SHN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1414-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6912 In Stock |
|
$11.5625 / $18.8400 | Buy Now |
DISTI #
108-FFB0412SHN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 9 |
|
$12.0100 / $19.7800 | Buy Now |
DISTI #
V36:1790_16248341
|
Arrow Electronics | DC Fan Axial Ball Bearing 12V 4V to 13.8V 24CFM 54.5dB 40 X 40 X 28mm Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2251 | Americas - 1062 |
|
$11.3730 / $19.5360 | Buy Now |
DISTI #
75114113
|
RS | Axial Square-40mm L x 40mm H x28mm W 12VDC 2 Leads | Delta Electronics FFB0412SHN RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6800 | RFQ |
|
Future Electronics | FFB Series 13000 RPM 40 x 40 x 28 mm 24 CFM 12 V Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Box | 0Box |
|
$12.7500 / $13.3900 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 213 |
|
$10.0000 / $15.3800 | Buy Now |
|
Neutron USA | DC Fans 40x40x28mm 12V DC Fan | 0 |
|
$91.9000 | Buy Now |
Part Details for FFB0412SHN
FFB0412SHN CAD Models
FFB0412SHN Part Data Attributes:
|
FFB0412SHN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412SHN
Delta Electronics Inc
DC Fan, Axial Construction, 12V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 24 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 54.3 dB | |
Pressure | 27.3 mmH2O | |
Rated Voltage | 12 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 28 mm |