Part Details for FFB0412SHN-BF00 by Delta Electronics Inc
Results Overview of FFB0412SHN-BF00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Price & Stock for FFB0412SHN-BF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1594-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 288 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3269 | Buy Now |
DISTI #
108-FFB0412SHN-BF00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$12.2400 / $12.5200 | Order Now |
DISTI #
75114114
|
RS | Axial Square-40mm L x 40mm H x28mm W 12VDC 3 Leads Speed Sensor Rib Frame | Delta Electronics FFB041... more RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 | 0 |
|
$11.8200 | Buy Now |
Part Details for FFB0412SHN-BF00
FFB0412SHN-BF00 CAD Models
FFB0412SHN-BF00 Part Data Attributes
|
FFB0412SHN-BF00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412SHN-BF00
Delta Electronics Inc
12V DC FAN 40X40X28 MM
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 24.01 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 40 mm | |
Noise | 58.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 27.3 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 40 mm |