FFB0412MN-F00
Description: DC Fan, Axial Construction, 12V

Overview of FFB0412MN-F00 by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FFB0412MN-F00 by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 108-FFB0412MN-F00
Mouser Electronics DC Fans DC Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant 0
  • 288 $8.3200
$8.3200 Order Now

CAD Models for FFB0412MN-F00 by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FFB0412MN-F00 by Delta Electronics Inc

FFB0412MN-F00
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Delta Electronics
Airflow
8 CFM
Approvals
UL, CSA
Bearing Type
BALL
Construction
AXIAL
Height
40 mm
Length
40 mm
Noise
30 dB
Pressure
3.77 mmH2O
Rated Voltage
12 V
Speed
5000 rpm
Thermal Support Device Type
DC FAN
Weight
32 g
Width
28 mm
Want to compare parts?
  1. FFB0412MN-F00
    Delta Electronics Inc
    DC Fan, Axial Construction, 12V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFB0412MN-F00 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFB0412MN-F00 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of FFB0412MN-F00 would you like to use for your alert(s)?
  • Please alert me when FFB0412MN-F00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFB0412MN-F00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFB0412MN-F00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFB0412MN-F00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFB0412MN-F00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFB0412MN-F00 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: