Part Details for FFB0412HN by Delta Electronics Inc
Results Overview of FFB0412HN by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0412HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-FFB0412HN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$8.0000 | Order Now |
Part Details for FFB0412HN
FFB0412HN CAD Models
FFB0412HN Part Data Attributes
|
FFB0412HN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412HN
Delta Electronics Inc
DC Fan, Axial Construction, 12V
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 10.6 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 36 dB | |
Pressure | 6.35 mmH2O | |
Rated Voltage | 12 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 28 mm |