Part Details for FFB0412HN-F00 by Delta Electronics Inc
Overview of FFB0412HN-F00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0412HN-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1012-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
267 In Stock |
|
$10.0626 / $16.4000 | Buy Now |
DISTI #
108-FFB0412HN-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 40x28mm, 12VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 252 |
|
$10.5600 / $16.9500 | Buy Now |
DISTI #
75114110
|
RS | Axial Square-40mm L x 40mm H x28mm W 12VDC 3 Leads Speed Sensor | Delta Electronics FFB0412HN-F00 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 | 0 |
|
$9.5900 | Buy Now |
|
Neutron USA | DC Fans 40x40x28mm 12V DC 0.84W, 10.6CFM 36dB, Tach | 0 |
|
$73.5800 | Buy Now |
Part Details for FFB0412HN-F00
FFB0412HN-F00 CAD Models
FFB0412HN-F00 Part Data Attributes:
|
FFB0412HN-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB0412HN-F00
Delta Electronics Inc
DC Fan, Axial Construction, 12V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 10.6 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 36 dB | |
Pressure | 6.35 mmH2O | |
Rated Voltage | 12 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 28 mm |