Part Details for FFB0412GHN-CF00 by Delta Fan
Overview of FFB0412GHN-CF00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU1CF00DWA-00#W0 | Renesas Electronics Corporation | High-performance Fast Recovery Diodes with Low VF and High-speed trr for Increasing Device Efficiency | |
FCF001 | Renesas Electronics Corporation | Front-End IC (Low Noise Amplifier) for TV Application | |
RJU1CF00DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for FFB0412GHN-CF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7384
|
Newark | Axial Fan, 40Mm, 12Vdc, 23.386Cfm, 56Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:23.386Cfm, Noise Rating:56Dba, Power Rating:6W, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans FFB0412GHN-CF00 RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5400 / $19.0800 | Buy Now |
|
Onlinecomponents.com | Axial Square-40mm L x 40mm H x28mm W 12VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$11.8400 / $32.4400 | Buy Now |
|
Master Electronics | Axial Square-40mm L x 40mm H x28mm W 12VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$11.8400 / $32.4400 | Buy Now |