Part Details for FFB03812VHN-TZA7 by Eltek
Overview of FFB03812VHN-TZA7 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB03812VHN-TZA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB03812VHN-TZA7
|
Avnet Americas | DC Fan Ball Bearing 12V 0.6A 7.2W 16000RPM 20.23CFM 61.6dBA Flange Mount - Trays (Alt: FFB03812VHN-TZA7) RoHS: Compliant Min Qty: 576 Package Multiple: 288 Container: Tray | 0 |
|
RFQ |