There are no models available for this part yet.
Overview of FFB03812HN-F00 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FFB03812HN-F00 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH7373
|
Newark | Axial Fan, 38Mm, 12V, 15.22Cfm, 51.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:38Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:15.22Cfm, Noise Rating:51.5Dba, Power Rating:4.08W Rohs Compliant: Yes |Delta Electronics/fans FFB03812HN-F00 RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $17.4600 | Buy Now | |
Onlinecomponents.com | Axial Square-38mm L x 38mm H x 28mm W 12VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$10.8400 / $29.6800 | Buy Now | ||
Master Electronics | Axial Square-38mm L x 38mm H x 28mm W 12VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$10.8400 / $29.6800 | Buy Now |