Part Details for FFB.3S.415.CTAC57 by LEMO connectors
Overview of FFB.3S.415.CTAC57 by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FFB.3S.415.CTAC57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB.3S.415.CTAC57-ND
|
DigiKey | CONN PLUG MALE 1P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.9528 / $118.2000 | Buy Now |
DISTI #
736-FFB3S415CTAC57
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET | 0 |
|
Order Now | |
DISTI #
LEMFFB.3S.415.CTAC57
|
Heilind Electronics | Americas - 75 in Stock |
|
$90.2131 / $121.8937 | Buy Now | |
DISTI #
LEMFFB.3S.415.CTAC57
|
Interstate Connecting Components | 25 |
|
$90.2131 / $121.8937 | Buy Now | |
DISTI #
000000000003140930
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET Min Qty: 1 | 0 |
|
$75.7800 / $92.0700 | Buy Now |
Part Details for FFB.3S.415.CTAC57
FFB.3S.415.CTAC57 CAD Models
FFB.3S.415.CTAC57 Part Data Attributes
|
FFB.3S.415.CTAC57
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFB.3S.415.CTAC57
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |