Part Details for FFA120UP60DN by Fairchild Semiconductor Corporation
Overview of FFA120UP60DN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFA120UP60DN
FFA120UP60DN CAD Models
FFA120UP60DN Part Data Attributes:
|
FFA120UP60DN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FFA120UP60DN
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 120A, 600V V(RRM), Silicon, LEAD FREE, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.09 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FFA120UP60DN
This table gives cross-reference parts and alternative options found for FFA120UP60DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFA120UP60DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFA120UP60DN_NL | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 120A, 600V V(RRM), Silicon, LEAD FREE, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | FFA120UP60DN vs FFA120UP60DN_NL |
FFA120UP60DNTU | Rectifier Diode, 1 Phase, 2 Element, 120A, 600V V(RRM), Silicon, LEAD FREE, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | FFA120UP60DN vs FFA120UP60DNTU |