Part Details for FFA.3T.275.CTAY11 by LEMO connectors
Overview of FFA.3T.275.CTAY11 by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FFA.3T.275.CTAY11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFA.3T.275.CTAY11-ND
|
DigiKey | CONN COAX PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$93.9809 / $116.6200 | Buy Now |
DISTI #
736-FFA3T275CTAY11
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET RoHS: Compliant | 0 |
|
$98.4700 / $115.4700 | Order Now |
Part Details for FFA.3T.275.CTAY11
FFA.3T.275.CTAY11 CAD Models
FFA.3T.275.CTAY11 Part Data Attributes
|
FFA.3T.275.CTAY11
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.3T.275.CTAY11
LEMO connectors
RF Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES:RG 11A/U; RG 144/U; RG 216/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 1.9 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.2 |