Part Details for FFA.1E.250.CTAC50Z by LEMO connectors
Overview of FFA.1E.250.CTAC50Z by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FFA.1E.250.CTAC50Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FFA.1E.250.CTAC50Z-ND
|
DigiKey | CONN COAX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
FFA.1E.250.CTAC50Z-ND
|
DigiKey | CONN COAX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1100 | Buy Now |
DISTI #
736-FFA1E250CTAC50Z
|
Mouser Electronics | Circular Push Pull Connectors PLUG COAX C-COL RoHS: Compliant | 0 |
|
$39.4000 / $45.0800 | Order Now |
DISTI #
000000000002605432
|
Sager | Circular Push Pull Connectors PLUG COAX C-COL Min Qty: 1 | 0 |
|
$28.4900 / $39.6600 | Buy Now |
Part Details for FFA.1E.250.CTAC50Z
FFA.1E.250.CTAC50Z CAD Models
FFA.1E.250.CTAC50Z Part Data Attributes
|
FFA.1E.250.CTAC50Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.1E.250.CTAC50Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |