Datasheets
FFA.0S.304.CLAK52Z by: LEMO connectors

Circular Connector,

Part Details for FFA.0S.304.CLAK52Z by LEMO connectors

Overview of FFA.0S.304.CLAK52Z by LEMO connectors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FFA.0S.304.CLAK52Z

Part # Distributor Description Stock Price Buy
DISTI # FFA.0S.304.CLAK52Z-ND
DigiKey CONN CIRC PLUG 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $44.1300
$44.1300 Buy Now
DISTI # 736-FFA0S304CLAK52Z
Mouser Electronics Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET RoHS: Compliant 0
  • 1 $43.6900
  • 5 $42.4000
  • 10 $41.1200
  • 25 $39.8300
  • 50 $37.2600
  • 100 $35.2100
$35.2100 / $43.6900 Order Now
DISTI # 000000000002426323
Sager Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET Min Qty: 1 0
  • 1 $45.8900
  • 10 $43.9300
  • 25 $40.7900
  • 100 $38.8200
  • 250 $31.6400
$31.6400 / $45.8900 Buy Now

Part Details for FFA.0S.304.CLAK52Z

FFA.0S.304.CLAK52Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FFA.0S.304.CLAK52Z Part Data Attributes

FFA.0S.304.CLAK52Z LEMO connectors
Buy Now Datasheet
Compare Parts:
FFA.0S.304.CLAK52Z LEMO connectors Circular Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LEMO USA INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature IP50, SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
Empty Shell NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT
Filter Feature NO
Insulator Material POLYETHERETHERKETONE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Shell Finish CHROME PLATED
Shell Material BRASS
Termination Type SOLDER
Total Number of Contacts 4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFA.0S.304.CLAK52Z by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFA.0S.304.CLAK52Z by LEMO connectors

Select Manufacturer
Which Manufacturer of FFA.0S.304.CLAK52Z would you like to use for your alert(s)?
  • Please alert me when FFA.0S.304.CLAK52Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFA.0S.304.CLAK52Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFA.0S.304.CLAK52Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFA.0S.304.CLAK52Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFA.0S.304.CLAK52Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFA.0S.304.CLAK52Z by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: