Part Details for FF900R12IE4BOSA1 by Infineon Technologies AG
Overview of FF900R12IE4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for FF900R12IE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8668
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 900A, Transistor Polarity:N Channel, Dc Collector Current:900A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:5.1Kw, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FF900R12IE4BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-FF900R12IE4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 900A 5100W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3 In Stock |
|
$437.4500 | Buy Now |
DISTI #
FF900R12IE4BOSA1
|
Avnet Americas | INDUSTRY - Trays (Alt: FF900R12IE4BOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | FF900R12IE4 Series 1200 V 900 A 5100 W Chassis Mount PrimePACK™ IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$428.8800 / $440.7100 | Buy Now |
DISTI #
75724584
|
Verical | Trans IGBT Module N-CH 1200V 900A 5100W 10-Pin PRIME2-1 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 3 |
|
$530.0000 | Buy Now |
|
Rochester Electronics | FF900R12IE4 - PP, IHM I, XHP 1,7KV RoHS: Compliant Status: Active Min Qty: 1 | 135 |
|
$433.8000 / $510.3600 | Buy Now |
DISTI #
C1S322000110218
|
Chip1Stop | Trans IGBT Module N-CH 1200V 900A 5100000mW 10-Pin PRIME2-1 Tray RoHS: Compliant Container: Tray | 3 |
|
$438.0000 | Buy Now |
DISTI #
SP000614712
|
EBV Elektronik | Trans IGBT Module N-CH 1.2KV 900A 10-pin PRIME2-1 (Alt: SP000614712) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF900R12IE4BOSA1
FF900R12IE4BOSA1 CAD Models
FF900R12IE4BOSA1 Part Data Attributes
|
FF900R12IE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF900R12IE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 900A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 900 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 940 ns | |
Turn-on Time-Nom (ton) | 350 ns |