Part Details for FF800R17KF6CB2NOSA1 by Infineon Technologies AG
Overview of FF800R17KF6CB2NOSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF800R17KF6CB2NOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FF800R17KF6C B2 - IHM-A module with low loss IGBT2 and Emitter Controlled Diode ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$1,104.0300 / $1,298.8600 | Buy Now |
Part Details for FF800R17KF6CB2NOSA1
FF800R17KF6CB2NOSA1 CAD Models
FF800R17KF6CB2NOSA1 Part Data Attributes
|
FF800R17KF6CB2NOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF800R17KF6CB2NOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FF800R17KF6CB2NOSA1
This table gives cross-reference parts and alternative options found for FF800R17KF6CB2NOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF800R17KF6CB2NOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF800R17KP4B2NOSA2 | Insulated Gate Bipolar Transistor, 1200A I(C), 1700V V(BR)CES, N-Channel, MODULE-10 | Infineon Technologies AG | FF800R17KF6CB2NOSA1 vs FF800R17KP4B2NOSA2 |