Part Details for FF800R17KF6C_B2 by Infineon Technologies AG
Overview of FF800R17KF6C_B2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FF800R17KF6C_B2
FF800R17KF6C_B2 CAD Models
FF800R17KF6C_B2 Part Data Attributes
|
FF800R17KF6C_B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF800R17KF6C_B2
Infineon Technologies AG
IGBT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |