Part Details for FF75R12YT3 by Infineon Technologies AG
Overview of FF75R12YT3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FF75R12YT3
FF75R12YT3 CAD Models
FF75R12YT3 Part Data Attributes
|
FF75R12YT3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF75R12YT3
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel, MODULE-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X9 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X9 | |
Number of Elements | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 345 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 710 ns | |
Turn-on Time-Nom (ton) | 108 ns | |
VCEsat-Max | 2.3 V |
Alternate Parts for FF75R12YT3
This table gives cross-reference parts and alternative options found for FF75R12YT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF75R12YT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT75A120T | Insulated Gate Bipolar Transistor, 110A I(C), 1200V V(BR)CES, N-Channel, MODULE-12 | Microsemi Corporation | FF75R12YT3 vs APTGT75A120T |
APTGT75A120T1G | Insulated Gate Bipolar Transistor, 110A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | FF75R12YT3 vs APTGT75A120T1G |
FF75R12YT3BOMA1 | Insulated Gate Bipolar Transistor, MODULE-24 | Infineon Technologies AG | FF75R12YT3 vs FF75R12YT3BOMA1 |