Part Details for FF650R17IE4PB60BPSA1 by Infineon Technologies AG
Overview of FF650R17IE4PB60BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF650R17IE4PB60BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF650R17IE4PB60BPSA1-ND
|
DigiKey | PP IHM I Min Qty: 3 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$521.9942 / $559.1267 | Buy Now |
DISTI #
FF650R17IE4PB60BPS
|
Avnet Americas | - Trays (Alt: FF650R17IE4PB60BPS) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FF650R17IE4PB60B
|
Mouser Electronics | IGBT Modules 1700 V, 650 A dual IGBT module RoHS: Compliant | 0 |
|
$470.5200 / $488.9100 | Order Now |