Part Details for FF600R12KE4EBOSA2 by Infineon Technologies AG
Overview of FF600R12KE4EBOSA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF600R12KE4EBOSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF600R12KE4EBOSA2-448-ND
|
DigiKey | FF600R12KE4_E - 1200 V, 600 A CO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$730.7500 | Buy Now |
DISTI #
FF600R12KE4EBOSA2
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray - Bulk (Alt: FF600R12KE4EBOSA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 43 Partner Stock |
|
$597.2400 / $737.7700 | Buy Now |
|
Rochester Electronics | FF600R12KE4_E - 1200 V, 600 A common emitter IGBT module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$627.1100 / $737.7700 | Buy Now |