Part Details for FF600R12IP4VBOSA1 by Infineon Technologies AG
Results Overview of FF600R12IP4VBOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF600R12IP4VBOSA1 Information
FF600R12IP4VBOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FF600R12IP4VBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF600R12IP4VBOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray - Trays (Alt: FF600R12IP4VBOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Tray | 0 |
|
RFQ | |
DISTI #
86109665
|
Verical | Trench and Field Stop IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 1301 | Americas - 30 |
|
$483.7250 / $569.0875 | Buy Now |
DISTI #
86109501
|
Verical | Trench and Field Stop IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 24 |
|
$483.7250 / $569.0875 | Buy Now |
DISTI #
86109104
|
Verical | Trench and Field Stop IGBT Module Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 15 |
|
$483.7250 / $569.0875 | Buy Now |
|
Rochester Electronics | FF600R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 69 |
|
$386.9800 / $455.2700 | Buy Now |
|
Vyrian | Transistors | 56 |
|
RFQ |
Part Details for FF600R12IP4VBOSA1
FF600R12IP4VBOSA1 CAD Models
FF600R12IP4VBOSA1 Part Data Attributes
|
FF600R12IP4VBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R12IP4VBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3350 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1050 ns | |
Turn-on Time-Nom (ton) | 370 ns | |
VCEsat-Max | 2.05 V |