Part Details for FF600R12IP4PBPSA1 by Infineon Technologies AG
Overview of FF600R12IP4PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF600R12IP4PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF600R12IP4PBPSA1-ND
|
DigiKey | PP IHM I XHP 1 7KV AG-PRIME2-411 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$340.3000 | Buy Now |
DISTI #
FF600R12IP4PBPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray - Trays (Alt: FF600R12IP4PBPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$421.9720 | Buy Now |
DISTI #
726-600R12IP4PBPSA1
|
Mouser Electronics | IGBT Modules PP IHM I RoHS: Compliant | 19 |
|
$351.9100 / $365.6600 | Buy Now |
|
Rochester Electronics | FF600R12IP4P - PP, IHM I, XHP 1,7KV RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$337.4600 / $397.0200 | Buy Now |
|
Ameya Holding Limited | 9 |
|
RFQ | ||
DISTI #
SP005404840
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray (Alt: SP005404840) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |