Part Details for FF600R12IE4BOSA1 by Infineon Technologies AG
Overview of FF600R12IE4BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for FF600R12IE4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8662
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 600A, Transistor Polarity:N Channel, Dc Collector Current:600A, Collector Emitter Saturation Voltage Vce(On):1.75V, Power Dissipation Pd:3.35Kw, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FF600R12IE4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$333.7000 / $364.2600 | Buy Now |
DISTI #
448-FF600R12IE4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 600A 3350W Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2 In Stock |
|
$352.6759 / $378.2700 | Buy Now |
DISTI #
FF600R12IE4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray - Trays (Alt: FF600R12IE4BOSA1) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$436.4800 | Buy Now |
|
Ameya Holding Limited | IGBT MODULE 1200V 600A | 3 |
|
RFQ | |
DISTI #
SP000614706
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray (Alt: SP000614706) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF600R12IE4BOSA1
FF600R12IE4BOSA1 CAD Models
FF600R12IE4BOSA1 Part Data Attributes:
|
FF600R12IE4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R12IE4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1020 ns | |
Turn-on Time-Nom (ton) | 410 ns | |
VCEsat-Max | 2.05 V |