Part Details for FF600R12IE4 by Infineon Technologies AG
Overview of FF600R12IE4 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for FF600R12IE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FF600R12IE4
|
Mouser Electronics | IGBT Modules IGBT-MODULE RoHS: Compliant | 6 |
|
$364.0100 / $378.1400 | Buy Now |
|
Chip1Cloud | Trans IGBT Module N-CH 1200V 600A 3350000mW 8-Pin PRIME2-1 Tray / IGBT MODULE 1200V 600A | 1700 |
|
RFQ |
Part Details for FF600R12IE4
FF600R12IE4 CAD Models
FF600R12IE4 Part Data Attributes
|
FF600R12IE4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R12IE4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1020 ns | |
Turn-on Time-Nom (ton) | 410 ns | |
VCEsat-Max | 2.05 V |