Part Details for FF5-21-DC-10-SS by Honeywell Sensing and Control
Overview of FF5-21-DC-10-SS by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF5-21-DC-10-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3933
|
Newark | Safety Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell FF5-21-DC-10-SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$403.6600 / $493.0100 | Buy Now |
DISTI #
61M3575
|
Newark | Limit Switch, 3Pst-2Nc/1No, Limit Switch Actuator:-, Contact Configuration:3Pst-2Nc, Spst-No, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:-, Product Range:Ff Series, Contact Current Dc Max:300Ma Rohs Compliant: Yes |Honeywell FF5-21-DC-10-SS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.5200 / $420.1600 | Buy Now |
DISTI #
2266-FF5-21-DC-10-SS-ND
|
DigiKey | SENSOR REED SW NO/NC CABLE LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$361.9800 / $414.1600 | Buy Now |
DISTI #
FF5-21-DC-10-SS-ND
|
DigiKey | SENSOR REED SW NO/NC CABLE LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$460.8200 | Buy Now |
DISTI #
785-FF5-21-DC-10-SS
|
Mouser Electronics | Magnetic / Reed Switches 2NC/1NO 24Vdc 0.3A Non-Contact Switch RoHS: Not Compliant | 0 |
|
$437.1500 / $442.5000 | Order Now |
DISTI #
71268004
|
RS | Safety Switches | Honeywell FF5-21-DC-10-SS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$447.9500 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead RoHS: Compliant |
27 In Stock |
|
$445.7900 / $481.1800 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead RoHS: Compliant |
27 In Stock |
|
$445.7900 / $481.1800 | Buy Now |
Part Details for FF5-21-DC-10-SS
FF5-21-DC-10-SS CAD Models
FF5-21-DC-10-SS Part Data Attributes:
|
FF5-21-DC-10-SS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FF5-21-DC-10-SS
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, 0.3A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 13.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 53 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |