Part Details for FF450R12KE4PHOSA1 by Infineon Technologies AG
Overview of FF450R12KE4PHOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF450R12KE4PHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF450R12KE4PHOSA1-ND
|
DigiKey | IGBT MODULE 1200V 450A Min Qty: 8 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$160.3978 / $177.9412 | Buy Now |
DISTI #
FF450R12KE4PHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray - Trays (Alt: FF450R12KE4PHOSA1) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$192.3085 | Buy Now |
DISTI #
726-FF450R12KE4PHOSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 0 |
|
$160.3900 / $166.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$165.4300 | Buy Now |
DISTI #
SP001139414
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray (Alt: SP001139414) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF450R12KE4PHOSA1
FF450R12KE4PHOSA1 CAD Models
FF450R12KE4PHOSA1 Part Data Attributes
|
FF450R12KE4PHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R12KE4PHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 325 ns |
Alternate Parts for FF450R12KE4PHOSA1
This table gives cross-reference parts and alternative options found for FF450R12KE4PHOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF450R12KE4PHOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF450R12KE4HOSA1 | Insulated Gate Bipolar Transistor, 520A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF450R12KE4PHOSA1 vs FF450R12KE4HOSA1 |
FF450R12KE4EHOSA1 | Insulated Gate Bipolar Transistor, 520A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF450R12KE4PHOSA1 vs FF450R12KE4EHOSA1 |