Part Details for FF450R08A03P2XKSA1 by Infineon Technologies AG
Overview of FF450R08A03P2XKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF450R08A03P2XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0067
|
Newark | Igbt Module, Dual, 750V, 450A Rohs Compliant: Yes |Infineon FF450R08A03P2XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$173.1300 | Buy Now |
DISTI #
448-FF450R08A03P2XKSA1-ND
|
DigiKey | IGBT MODULE Min Qty: 1 Lead time: 52 Weeks Container: Tube |
174 In Stock |
|
$166.4700 | Buy Now |
DISTI #
FF450R08A03P2XKSA1
|
Avnet Americas | IGBT Module, Dual [Half Bridge], 450 A, 1.2 V, 1.667 kW, 150 °C - Rail/Tube (Alt: FF450R08A03P2XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 12 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$206.4228 | Buy Now |
DISTI #
726-FF450R08A03P2XKS
|
Mouser Electronics | IGBT Modules HYBRID PACK DSC SI RoHS: Compliant | 224 |
|
$166.4600 / $166.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Lead time: 52 Weeks Container: Tube | 0Tube |
|
$177.5700 | Buy Now |
|
Ameya Holding Limited | 112 |
|
RFQ | ||
DISTI #
C1S322000821518
|
Chip1Stop | IGBT Modules RoHS: Compliant pbFree: Yes Container: Tube | 70 |
|
$111.0000 / $137.0000 | Buy Now |
DISTI #
SP001630036
|
EBV Elektronik | IGBT Module, Dual [Half Bridge], 450 A, 1.2 V, 1.667 kW, 150 �C (Alt: SP001630036) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |