Part Details for FF450R07ME4B11BPSA1 by Infineon Technologies AG
Overview of FF450R07ME4B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FF450R07ME4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0588
|
Newark | Igbt Module, 650V, 560A, Dual Rohs Compliant: Yes |Infineon FF450R07ME4B11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$143.0800 / $154.5800 | Buy Now |
DISTI #
448-FF450R07ME4B11BPSA1-ND
|
DigiKey | MEDIUM POWER ECONO AG-ECONOD-411 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$132.5600 / $148.6300 | Buy Now |
DISTI #
FF450R07ME4B11BPSA
|
Avnet Americas | Transistor IGBT Module N-CH 650V 560A 20V Screw Mount Tray - Trays (Alt: FF450R07ME4B11BPSA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$154.1165 | Buy Now |
DISTI #
726-FF450R07ME4B11B1
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 10 |
|
$128.5300 / $148.5900 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
DISTI #
SP005422472
|
EBV Elektronik | Transistor IGBT Module N-CH 650V 560A 20V Screw Mount Tray (Alt: SP005422472) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF450R07ME4B11BPSA1
FF450R07ME4B11BPSA1 CAD Models
FF450R07ME4B11BPSA1 Part Data Attributes:
|
FF450R07ME4B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R07ME4B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |