Part Details for FF450R07ME4B11BOSA1 by Infineon Technologies AG
Overview of FF450R07ME4B11BOSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FF450R07ME4B11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF450R07ME4B11BOSA1-448-ND
|
DigiKey | MEDIUM POWER ECONO Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$130.8000 | Buy Now |
DISTI #
FF450R07ME4B11BOSA
|
Avnet Americas | Transistor IGBT Module N-CH 650V 560A 20V Screw Mount Tray - Trays (Alt: FF450R07ME4B11BOSA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FF450R07ME4B11BOSA1 - MEDIUM POWER ECONO ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 186 |
|
$112.2500 / $132.0600 | Buy Now |
Part Details for FF450R07ME4B11BOSA1
FF450R07ME4B11BOSA1 CAD Models
FF450R07ME4B11BOSA1 Part Data Attributes:
|
FF450R07ME4B11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R07ME4B11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 560 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1450 W | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 619 ns | |
Turn-on Time-Nom (ton) | 181 ns | |
VCEsat-Max | 1.95 V |