Part Details for FF450R06ME3BOSA1 by Infineon Technologies AG
Overview of FF450R06ME3BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FF450R06ME3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF450R06ME3BOSA1-448-ND
|
DigiKey | MEDIUM POWER ECONO Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$174.4300 | Buy Now |
DISTI #
FF450R06ME3BOSA1-ND
|
DigiKey | IGBT MOD 600V 550A 1250W Min Qty: 10 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$162.2170 | Buy Now |
DISTI #
FF450R06ME3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 550A 20V Screw Mount Tray - Trays (Alt: FF450R06ME3BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$169.0640 / $205.2920 | Buy Now |
|
Future Electronics | FF450R06ME3 Series 600 V 550 A 1250 W Chassis Mount EconoDUAL™ IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$195.3500 / $198.4600 | Buy Now |
|
Rochester Electronics | MEDIUM POWER ECONO RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11 |
|
$149.6900 / $176.1100 | Buy Now |
DISTI #
SP000091969
|
EBV Elektronik | Trans IGBT Module N-CH 600V 550A 11-pin ECONOD-3 (Alt: SP000091969) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF450R06ME3BOSA1
FF450R06ME3BOSA1 CAD Models
FF450R06ME3BOSA1 Part Data Attributes
|
FF450R06ME3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF450R06ME3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 550A I(C), 600V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 550 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 160 ns |