Part Details for FF400R33KF2CNOSA1 by Infineon Technologies AG
Overview of FF400R33KF2CNOSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FF400R33KF2CNOSA1
FF400R33KF2CNOSA1 CAD Models
FF400R33KF2CNOSA1 Part Data Attributes
|
FF400R33KF2CNOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF400R33KF2CNOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 660A I(C), 3300V V(BR)CES, N-Channel, MODULE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A228.C | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 660 A | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X10 | |
Number of Elements | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4800 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1900 ns | |
Turn-on Time-Nom (ton) | 480 ns | |
VCEsat-Max | 4.25 V |