Part Details for FF400R17KE4HOSA1 by Infineon Technologies AG
Overview of FF400R17KE4HOSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FF400R17KE4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1486
|
Newark | Igbt, Module, Dual N-Ch, 1.7Kv, 400A, Transistor Polarity:Dual N Channel, Dc Collector Current:400A, Collector Emitter Saturation Voltage Vce(On):1.95V, Power Dissipation Pd:-, Collector Emitter Voltage V(Br)Ceo:1.7Kv, Transistor Rohs Compliant: Yes |Infineon FF400R17KE4HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.9700 / $269.5900 | Buy Now |
DISTI #
2156-FF400R17KE4HOSA1-448-ND
|
DigiKey | IGBT MODULE 1700V 400A Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$235.2200 | Buy Now |
DISTI #
FF400R17KE4HOSA1-ND
|
DigiKey | IGBT MODULE 1700V 400A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
16 In Stock |
|
$210.5197 / $233.5500 | Buy Now |
DISTI #
FF400R17KE4HOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1.7KV 400A 62MM - Trays (Alt: FF400R17KE4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$252.4020 | Buy Now |
DISTI #
726-FF400R17KE4HOSA1
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 7 |
|
$210.5100 / $233.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$226.1700 | Buy Now |
|
Rochester Electronics | FF400R17 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$201.8500 / $237.4800 | Buy Now |
|
Ameya Holding Limited | 3 |
|
RFQ | ||
DISTI #
SP001500350
|
EBV Elektronik | Trans IGBT Module N-CH 1.7KV 400A 62MM (Alt: SP001500350) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF400R17KE4HOSA1
FF400R17KE4HOSA1 CAD Models
FF400R17KE4HOSA1 Part Data Attributes:
|
FF400R17KE4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF400R17KE4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1700V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.25 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 850 ns | |
Turn-on Time-Nom (ton) | 320 ns | |
VCEsat-Max | 2.3 V |