-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6024
|
Newark | Sic Mosfet, Dual N-Ch, 2Kv, 375A, Module Rohs Compliant: Yes |Infineon FF3MR20KM1HHPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$862.9100 / $882.5300 | Buy Now |
DISTI #
448-FF3MR20KM1HHPSA1-ND
|
DigiKey | MEDIUM POWER 62MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
22 In Stock |
|
$729.9500 | Buy Now |
DISTI #
FF3MR20KM1HHPSA1
|
Avnet Americas | - Trays (Alt: FF3MR20KM1HHPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 10 |
|
RFQ | |
DISTI #
726-FF3MR20KM1HHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules CoolSiC MOSFET half bridge module 2000 V RoHS: Compliant | 23 |
|
$729.9400 / $729.9500 | Buy Now |
DISTI #
V99:2348_27215391
|
Arrow Electronics | Trans MOSFET N-CH SiC 2KV 375A 7-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2341 | Americas - 8 |
|
$741.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$778.6200 | Buy Now |
DISTI #
78817900
|
Verical | Trans MOSFET N-CH SiC 2KV 375A 7-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 8 |
|
$741.1300 | Buy Now |
DISTI #
SP005593423
|
EBV Elektronik | (Alt: SP005593423) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy