Part Details for FF300R17ME4PBPSA1 by Infineon Technologies AG
Overview of FF300R17ME4PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF300R17ME4PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF300R17ME4PBPSA1-ND
|
DigiKey | IGBT MOD 1700V 600A 20MW Min Qty: 6 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$174.4633 / $193.5450 | Buy Now |
DISTI #
FF300R17ME4PBPSA1
|
Avnet Americas | Trans IGBT Module N-CH 1700V 300A ECONOD 3 - Trays (Alt: FF300R17ME4PBPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$209.1725 | Buy Now |
DISTI #
726-FF300R17ME4PBPSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 0 |
|
$174.4600 / $192.7900 | Order Now |
|
Rochester Electronics | FF300R17ME4 - EconoDUAL-3 1700V, 300A half-bridge dual IGBT module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$167.2800 / $196.8000 | Buy Now |
Part Details for FF300R17ME4PBPSA1
FF300R17ME4PBPSA1 CAD Models
FF300R17ME4PBPSA1 Part Data Attributes
|
FF300R17ME4PBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF300R17ME4PBPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 375A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 375 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1520 ns | |
Turn-on Time-Nom (ton) | 405 ns |