Part Details for FF300R17ME4B11BOSA1 by Infineon Technologies AG
Overview of FF300R17ME4B11BOSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF300R17ME4B11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1485
|
Newark | Igbt, Module, Dual N-Ch, 1.7Kv, 375A, Transistor Polarity:Dual N Channel, Dc Collector Current:375A, Collector Emitter Saturation Voltage Vce(On):1.95V, Power Dissipation Pd:1.8Kw, Collector Emitter Voltage V(Br)Ceo:1.7Kv, Transistorrohs Compliant: Yes |Infineon FF300R17ME4B11BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9000 / $142.0800 | Buy Now |
DISTI #
2156-FF300R17ME4B11BOSA1-ND
|
DigiKey | IGBT MOD 1700V 375A 1800W Min Qty: 2 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$168.6500 | Buy Now |
DISTI #
FF300R17ME4B11BOSA1-ND
|
DigiKey | IGBT MOD 1700V 375A 1800W Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 11 |
|
$196.8328 / $202.6220 | Buy Now | |
|
Rochester Electronics | FF300R17 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$144.7300 / $170.2700 | Buy Now |
|
Perfect Parts Corporation | 27 |
|
RFQ |
Part Details for FF300R17ME4B11BOSA1
FF300R17ME4B11BOSA1 CAD Models
FF300R17ME4B11BOSA1 Part Data Attributes:
|
FF300R17ME4B11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF300R17ME4B11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 375A I(C), 1700V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 375 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1520 ns | |
Turn-on Time-Nom (ton) | 405 ns |