Part Details for FF300R12KE4_B2 by Infineon Technologies AG
Overview of FF300R12KE4_B2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF300R12KE4_B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FF300R12KE4_B2
|
Mouser Electronics | IGBT Modules IGBT 1200V 300A | 0 |
|
$99.4300 / $106.4100 | Order Now |
Part Details for FF300R12KE4_B2
FF300R12KE4_B2 CAD Models
FF300R12KE4_B2 Part Data Attributes
|
FF300R12KE4_B2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF300R12KE4_B2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 460A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 460 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1600 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 325 ns | |
VCEsat-Max | 2.15 V |
Alternate Parts for FF300R12KE4_B2
This table gives cross-reference parts and alternative options found for FF300R12KE4_B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF300R12KE4_B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF300R12KE4_E | Insulated Gate Bipolar Transistor | Infineon Technologies AG | FF300R12KE4_B2 vs FF300R12KE4_E |
FF300R12KE4B2HOSA1 | Insulated Gate Bipolar Transistor, 460A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | FF300R12KE4_B2 vs FF300R12KE4B2HOSA1 |