Part Details for FF25R12KF by Eupec Gmbh & Co Kg
Results Overview of FF25R12KF by Eupec Gmbh & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FF25R12KF Information
FF25R12KF by Eupec Gmbh & Co Kg is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FF25R12KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 159 |
|
$39.3600 / $48.0000 | Buy Now |
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 25A I(C), 1200V V(BR)CES, N-CHANNEL | 127 |
|
$44.0000 / $52.0000 | Buy Now |
Part Details for FF25R12KF
FF25R12KF CAD Models
FF25R12KF Part Data Attributes
|
FF25R12KF
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FF25R12KF
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |