Part Details for FF2515/0-2 (ALTERNATE: 1721190) by INA Bearings
Overview of FF2515/0-2 (ALTERNATE: 1721190) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF2515/0-2 (ALTERNATE: 1721190)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72096681
|
RS | NEEDLE ROLLER FLAT CAGE 15MM X 45MM | INA Bearings (Schaeffler) FF2515/0-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2800 / $6.7500 | RFQ |